Yellow LED Indication - Discrete 11.5V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT106F-YL

DigiKey Part Number
1125-1216-ND
Manufacturer
Manufacturer Product Number
MT106F-YL
Description
LED YELLOW 5.5MM ROUND T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 11.5V Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.50mm Dia
Voltage - Forward (Vf) (Typ)
11.5V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.