
MT106F-HR | |
|---|---|
DigiKey Part Number | 1125-1213-ND |
Manufacturer | |
Manufacturer Product Number | MT106F-HR |
Description | LED RED 5.5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 11V Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 11V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |

