
SC628EJR | |
|---|---|
DigiKey Part Number | 458-1239-ND |
Manufacturer | |
Manufacturer Product Number | SC628EJR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 28mA 1.9kHz 50dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628EJR Models |
Category | Duration 0.5 ~ 2 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 50dB @ 6V, 61cm |
Series | Current - Supply 6 ~ 28mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 1.9kHz | Height - Seated (Max) 1.330" (33.77mm) |
Technology Piezo | Base Product Number |
Operating Mode Pulse, Slow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,82080 € | 670,52 € |
| Unit Price without VAT: | 26,82080 € |
|---|---|
| Unit Price with VAT: | 32,45317 € |





