
LSC628AN | |
|---|---|
DigiKey Part Number | 458-1003-ND |
Manufacturer | |
Manufacturer Product Number | LSC628AN |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo, LED, Red 65mA 2.9kHz 80dB @ 9V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | LSC628AN Models |
Category | Operating Mode Single Tone, Visual Indicator |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 80dB @ 9V, 10cm |
Series | Current - Supply 65mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC, DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 9 ~ 28V | Size / Dimension 1.687" Dia (42.85mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.431" (36.34mm) |
Technology Piezo, LED, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,80000 € | 69,80 € |
| 10 | 54,57000 € | 545,70 € |
| 25 | 49,67360 € | 1.241,84 € |
| 50 | 46,32900 € | 2.316,45 € |
| Unit Price without VAT: | 69,80000 € |
|---|---|
| Unit Price with VAT: | 84,45800 € |


