
JT028-R-CEL | |
|---|---|
DigiKey Part Number | 458-JT028-R-CEL-ND |
Manufacturer | |
Manufacturer Product Number | JT028-R-CEL |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 24VAC/DC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | NEMA 12 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,46000 € | 139,46 € |
| Unit Price without VAT: | 139,46000 € |
|---|---|
| Unit Price with VAT: | 168,74660 € |

