
FL1M-6CJ-1-R2V | |
|---|---|
DigiKey Part Number | 458-1691-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CJ-1-R2V |
Description | LED PNL IND RED PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 2V 20mA PC Pin |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 35° |
Lamp Color Red | Termination Style PC Pin |
Lens Color Red | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 35 | 2,63914 € | 92,37 € |
| 105 | 2,38714 € | 250,65 € |
| 525 | 2,11882 € | 1.112,38 € |
| 1.015 | 2,03552 € | 2.066,05 € |
| 2.030 | 1,96109 € | 3.981,01 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,92470 € |

