
X1600HN | |
|---|---|
DigiKey Part Number | 2521-X1600HN-ND |
Manufacturer | |
Manufacturer Product Number | X1600HN |
Description | INTEGRATED APPLICATION PROCESSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XBurst® 1 Microprocessor IC - 1 Core, 32-Bit 1GHz 159-BGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | XBurst® 1 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | DVP, LCD, MIPI-CSI, RGB | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, Boot Security, Encryption Engine, MD5, Random Number Generator, SHA, SHA-2 | |
Mounting Type | Surface Mount | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-BGA (9x9) | |
Additional Interfaces | AIC, CIM, CSI, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 11,14432 € | 28.975,23 € |
| Unit Price without VAT: | 11,14432 € |
|---|---|
| Unit Price with VAT: | 13,48463 € |

