MX29LV400CTTC-55Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 64
Unit Price: 3,52000 €
Datasheet

Similar


Macronix
In Stock: 763
Unit Price: 3,52000 €
Datasheet
FLASH - NOR Memory IC 4Mbit Parallel 55 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV400CTTC-55Q

DigiKey Part Number
MX29LV400CTTC-55Q-ND
Manufacturer
Manufacturer Product Number
MX29LV400CTTC-55Q
Description
IC FLASH 4MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes