Similar
Similar
Similar
Similar
Similar



Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LFBGA, CSP (11x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL256EHXFI-90Q | Macronix | 0 | MX29GL256EHXFI-90Q-ND | 7,49611 € | Similar |
| MX29GL256ELXFI-90Q | Macronix | 0 | MX29GL256ELXFI-90Q-ND | 5,99688 € | Similar |
| MX29GL256FDXFI-11G | Macronix | 0 | 1092-1011-ND | 7,86093 € | Similar |
| MX29GL256FHXFI-90Q | Macronix | 6.919 | 1092-1008-ND | 9,36000 € | Similar |
| MX29GL256FUXFI-11G | Macronix | 139 | 1092-1010-ND | 9,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 9,08060 € | 13.076,06 € |
| Unit Price without VAT: | 9,08060 € |
|---|---|
| Unit Price with VAT: | 10,98753 € |


