
MX25U25673GZ4I40 | |
|---|---|
DigiKey Part Number | 1092-MX25U25673GZ4I40-ND |
Manufacturer | |
Manufacturer Product Number | MX25U25673GZ4I40 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 166 MHz 4 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 60µs, 750µs |
Packaging Tray | Access Time 4 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 64M x 4, 128M x 2, 256M x 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 3,25903 € | 15.643,34 € |
| Unit Price without VAT: | 3,25903 € |
|---|---|
| Unit Price with VAT: | 3,94343 € |

