Similar
Similar
Similar
Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 86 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L6406EZNI-12G | Macronix | 20.450 | 1092-1014-ND | 2,81000 € | Similar |
| MX25L6433FZ2I-08G | Macronix | 794 | MX25L6433FZ2I-08G-ND | 1,49000 € | Similar |
| MX25L6445EZNI-10G | Macronix | 6.383 | 1092-1015-ND | 3,37000 € | Similar |
| MX25U6435FZNI-10G | Macronix | 1.977 | 1092-1139-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,79966 € | 8.638,37 € |
| Unit Price without VAT: | 1,79966 € |
|---|---|
| Unit Price with VAT: | 2,17759 € |



