FLASH - NOR Memory IC 512Kbit SPI 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L512EZUI-10G

DigiKey Part Number
1092-1061-2-ND - Tape & Reel (TR)
1092-1061-1-ND - Cut Tape (CT)
1092-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25L512EZUI-10G
Description
IC FLASH 512KBIT SPI 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 3ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-USON (2x3)
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25V5126FZUIMacronix01092-MX25V5126FZUICT-ND0,37000 €Similar
In-Stock: 7.165
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:12000
Tape & Reel (TR):12000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,37800 €3,78 €
250,36840 €9,21 €
500,36080 €18,04 €
1000,35320 €35,32 €
2500,34292 €85,73 €
5000,33510 €167,55 €
1.0000,32726 €327,26 €
5.0000,30918 €1.545,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,29950 €3.594,00 €
24.0000,29196 €7.007,04 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €