MFR Recommended
Similar
Similar
Similar

Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L25645GZ2I-08G | Macronix | 0 | 1092-1237-ND | 4,54000 € | MFR Recommended |
| MX25L25635FZ2I-10G | Macronix | 705 | 1092-1150-ND | 6,00000 € | Similar |
| MX25L25735FZ2I-10G | Macronix | 4.226 | 1092-1152-ND | 7,50000 € | Similar |
| W25Q256JVEIQ | Winbond Electronics | 0 | 256-W25Q256JVEIQ-TUBE-ND | 2,92000 € | Similar |



