MFR Recommended
Similar

Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L12833FZ2I-10G | Macronix | 6.646 | 1092-1230-ND | 2,77000 € | MFR Recommended |
| W25Q128JVEIQ | Winbond Electronics | 24.060 | 256-W25Q128JVEIQ-TUBE-ND | 1,52000 € | Similar |



