
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 30µs, 1.5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,76477 € | 1.327,09 € |
| Unit Price without VAT: | 2,76477 € |
|---|---|
| Unit Price with VAT: | 3,34537 € |

