


SMA88-1 | |
|---|---|
DigiKey Part Number | 1465-SMA88-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA88-1 |
Description | IC RF AMP GPS 2MHZ-500MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2MHz ~ 500MHz | |
P1dB | 20.5dBm | |
Gain | 18dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 79mA | |
Test Frequency | 2MHz ~ 500MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,64000 € | 342,64 € |
| 10 | 327,58700 € | 3.275,87 € |
| Unit Price without VAT: | 342,64000 € |
|---|---|
| Unit Price with VAT: | 414,59440 € |

