
PXAE263708NB-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-PXAE263708NB-V1-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXAE263708NB-V1-R0 |
Description | RF MOSFET LDMOS 28V 8HB2SOF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 850 mA 2.62GHz ~ 2.69GHz 14dB 57W PG-HB2SOF-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.62GHz ~ 2.69GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 850 mA | |
Power - Output | 57W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | PG-HB2SOF-8-1 | |
Supplier Device Package | PG-HB2SOF-8-1 | |
Base Product Number |

