
PM-103-PIN | |
|---|---|
DigiKey Part Number | 1465-PM-103-PIN-ND |
Manufacturer | |
Manufacturer Product Number | PM-103-PIN |
Description | MODULATOR,BPSK,RF,W/DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 10MHz ~ 750MHz TO-8 Style, 4 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 10MHz ~ 750MHz | |
P1dB | - | |
Noise Floor | - | |
Output Power | - | |
Voltage - Supply | - | |
Test Frequency | - | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.016,20200 € | 10.162,02 € |
| Unit Price without VAT: | 1.016,20200 € |
|---|---|
| Unit Price with VAT: | 1.229,60442 € |

