
MSWSE-050-17 | |
|---|---|
DigiKey Part Number | 1702-1003-2-ND - Tape & Reel (TR) 1702-1003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSE-050-17 |
Description | RF DIODE PIN 500V 0805P |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 500 mA 0805P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 750mOhm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, 0805 | |
Supplier Device Package | 0805P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,57030 € |


