
MSWSE-044-10 | |
|---|---|
DigiKey Part Number | 1702-1002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSWSE-044-10 |
Description | RF DIODE PIN 300V 0805P |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 300V 200 mA 0805P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 300V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.40pF @ 10V, 1MHz | |
Resistance @ If, F | 700mOhm @ 100mA, 1MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, 0805 | |
Supplier Device Package | 0805P | |
Base Product Number |



