
MNP0010-C12P | |
|---|---|
DigiKey Part Number | 1465-MNP0010-C12P-ND |
Manufacturer | |
Manufacturer Product Number | MNP0010-C12P |
Description | RF DIODE PIN 150V DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Capacitance @ Vr, F | 0.12pF @ 10V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 500MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

