
MMP7066-11 | |
|---|---|
DigiKey Part Number | 1465-MMP7066-11-ND |
Manufacturer | |
Manufacturer Product Number | MMP7066-11 |
Description | RF DIODE PIN 500V DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 150 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.1pF @ 100V, 1MHz | |
Resistance @ If, F | 15Ohm @ 1mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

