
MLP7101-19-2-R | |
|---|---|
DigiKey Part Number | 1465-MLP7101-19-2-R-ND |
Manufacturer | |
Manufacturer Product Number | MLP7101-19-2-R |
Description | RF DIODE PIN 45V 3W CS19-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 45V 3 W CS19-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 45V | |
Capacitance @ Vr, F | 0.3pF @ 6V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | CS19-2 | |
Supplier Device Package | CS19-2 | |
Base Product Number |

