MGS801A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet
RF Diode Schottky - 1 Pair Series Connection 5V (Min) 50 mA 75 mW Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS801A

DigiKey Part Number
1465-MGS801A-ND
Manufacturer
Manufacturer Product Number
MGS801A
Description
RF DIODE SCHOTTKY 5V 75MW CHIP
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 5V (Min) 50 mA 75 mW Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
5V (Min)
Current - Max
50 mA
Capacitance @ Vr, F
0.075pF @ 0V, 1MHz
Resistance @ If, F
5Ohm @ 5mA, 1MHz
Power Dissipation (Max)
75 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 500
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.