
MAVR-000081-0287AT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000081-0287ATTR-ND - Tape & Reel (TR) 1465-MAVR-000081-0287ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-000081-0287AT |
Description | DIODE VARACTOR 12V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance @ Vr, F | 2.4pF @ 8V, 1MHz | |
Capacitance Ratio | 8.5 | |
Capacitance Ratio Condition | C1/C8 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 300 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 100 | 0,71690 € | 71,69 € |
| 250 | 0,67332 € | 168,33 € |
| 500 | 0,64706 € | 323,53 € |
| 1.000 | 0,62544 € | 625,44 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

