
MASWSS0204TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1393-2-ND - Tape & Reel (TR) 1465-1393-1-ND - Cut Tape (CT) 1465-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0204TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 15dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,16440 € | 29,11 € |
| 100 | 1,03930 € | 103,93 € |
| 250 | 0,97980 € | 244,95 € |
| 500 | 0,97438 € | 487,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87783 € | 2.633,49 € |
| 6.000 | 0,85996 € | 5.159,76 € |
| 9.000 | 0,85101 € | 7.659,09 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |


