
MASWSS0169TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1384-2-ND - Tape & Reel (TR) 1465-1384-1-ND - Cut Tape (CT) 1465-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0169TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 3 GHz 50Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 33dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 3GHz | |
P1dB | 28dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,04000 € | 76,00 € |
| 100 | 2,75710 € | 275,71 € |
| 250 | 2,71244 € | 678,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39122 € | 7.173,66 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

