
MASW-008566-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1364-2-ND - Tape & Reel (TR) 1465-1364-1-ND - Cut Tape (CT) 1465-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008566-TR3000 |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 3 GHz 50Ohm 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 18.5dB | |
Insertion Loss | 1dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,95800 € | 49,58 € |
| 25 | 4,59280 € | 114,82 € |
| 100 | 4,20030 € | 420,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67301 € | 11.019,03 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,76820 € |


