
MAPDCC0005TR | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0005TR-ND - Tape & Reel (TR) 1465-MAPDCC0005CT-ND - Cut Tape (CT) 1465-MAPDCC0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPDCC0005TR |
Description | 3 WAY POWER DIVIDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 15dB, 1.6 VSWR (Max), 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 824 MHz ~ 960 MHz | |
Specifications | Isolation (Min) 15dB, 1.6 VSWR (Max), 4° Imbalance (Max) | |
Size / Dimension | 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,02422 € | 7.024,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 11,16830 € |

