
MAMXSS0013TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1336-2-ND - Tape & Reel (TR) 1465-1336-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAMXSS0013TR-3000 |
Description | MIXER SMT 1400-2100MHZ SOT25-5LD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.4GHz ~ 2.1GHz SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.4GHz ~ 2.1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22500 € | 22,25 € |
| 25 | 2,04080 € | 51,02 € |
| 100 | 1,83850 € | 183,85 € |
| 250 | 1,74204 € | 435,51 € |
| 500 | 1,68388 € | 841,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54600 € | 4.638,00 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |



