
MADL-011078-DIE | |
|---|---|
DigiKey Part Number | 1465-MADL-011078-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MADL-011078-DIE |
Description | DIODE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single Die |
Datasheet | Datasheet |
Category | Operating Temperature 150°C (TJ) |
Manufacturer MACOM Technology Solutions | Package / Case Die |
Packaging Case | Supplier Device Package Die |
Part Status Active | Base Product Number |
Diode Type PIN - Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

