
MACP-010718-CG09E0 | |
|---|---|
DigiKey Part Number | 1465-MACP-010718-CG09E0TR-ND - Tape & Reel (TR) 1465-MACP-010718-CG09E0CT-ND - Cut Tape (CT) 1465-MACP-010718-CG09E0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-010718-CG09E0 |
Description | COUPLER 17DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 40MHz ~ 1.002GHz 17.3dB 250mW 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 17.3dB |
Manufacturer MACOM Technology Solutions | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW |
Part Status Active | Return Loss 26dB |
Coupler Type Standard | Package / Case 5-SMD, No Lead |
Frequency 40MHz ~ 1.002GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,33920 € | 58,48 € |
| 100 | 2,15200 € | 215,20 € |
| 250 | 2,03972 € | 509,93 € |
| 500 | 1,96042 € | 980,21 € |
| 1.000 | 1,88566 € | 1.885,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81524 € | 3.630,48 € |
| 4.000 | 1,74890 € | 6.995,60 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

