
MACP-010563-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MACP-010563-TR1000 |
Description | RF DIR COUPLER 10GHZ-30GHZ 6TDFN |
Customer Reference | |
Detailed Description | RF Directional Coupler 10GHz ~ 30GHz 6-WFDFN Exposed Pad |
Category | Frequency 10GHz ~ 30GHz |
Manufacturer MACOM Technology Solutions | Insertion Loss 1dB |
Packaging Tape & Reel (TR) | Return Loss -17.5dB |
Part Status Obsolete | Package / Case 6-WFDFN Exposed Pad |
Coupler Type Standard | Supplier Device Package 6-TDFN (1.5x1.2) |

