
MAMX-011040-DIE | |
|---|---|
DigiKey Part Number | 1465-MAMX-011040-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011040-DIE |
Description | MIXER, 6-26 GHZ, IMAGE REJECT, D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 8GHz ~ 26GHz Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 26GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,97580 € | 5.797,58 € |
| Unit Price without VAT: | 57,97580 € |
|---|---|
| Unit Price with VAT: | 70,15072 € |

