
MAAM-007272-SMA514 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007272-SMA514-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-007272-SMA514 |
Description | IC RF AMP GPS 3MHZ-600MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 600MHz |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 96mA |
Part Status Active | Test Frequency 3MHz ~ 600MHz |
Frequency 3MHz ~ 600MHz | Package / Case 4-SMD Module |
P1dB 19dBm | Base Product Number |
Gain 28dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 512,70150 € | 10.254,03 € |
| Unit Price without VAT: | 512,70150 € |
|---|---|
| Unit Price with VAT: | 620,36882 € |

