


MAAD-007082-0001TR | |
|---|---|
DigiKey Part Number | 1465-MAAD-007082-0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-007082-0001TR |
Description | TAPE AND REEL,DIGITAL ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 50dB 0 Hz ~ 2.4 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.4 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 32-PowerVFQFN |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,78722 € | 17.787,22 € |
| Unit Price without VAT: | 17,78722 € |
|---|---|
| Unit Price with VAT: | 21,52254 € |

