Image for T-1000-BNC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1000-BNC

DigiKey Part Number
1465-T-1000-BNC-ND
Manufacturer
Manufacturer Product Number
T-1000-BNC
Description
POWER DIVIDER,2-WAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 10 GHz Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 MHz ~ 10 GHz
Manufacturer
MACOM Technology Solutions
Specifications
Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.344" L x 1.344" W x 0.770" H (34.14mm x 34.14mm x 19.56mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12.374,20000 €2.374,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.374,20000 €
Unit Price with VAT:2.872,78200 €