RF Diode PIN - Single 100V 250 mA 8 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7461F-1072T

DigiKey Part Number
1465-1247-2-ND - Tape & Reel (TR)
1465-1247-1-ND - Cut Tape (CT)
1465-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7461F-1072T
Description
RF DIODE PIN 100V 8W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 250 mA 8 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1pF @ 100V, 100MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
8 W
Part Status
Active
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
100V
Base Product Number
Current - Max
250 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,67000 €10,67 €
108,37700 €83,77 €
257,80560 €195,14 €
1007,20390 €720,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,47482 €9.712,23 €
Manufacturers Standard Package
Unit Price without VAT:10,67000 €
Unit Price with VAT:12,91070 €