Parametric Equivalent

MA4E2514M-1116 | |
|---|---|
DigiKey Part Number | 1465-MA4E2514M-1116-ND |
Manufacturer | |
Manufacturer Product Number | MA4E2514M-1116 |
Description | RF DIODE SCHOTTKY 5V 50MW DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky 5V 20 mA 50 mW Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.12pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 50 mW | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,33058 € | 5.864,46 € |
| Unit Price without VAT: | 7,33058 € |
|---|---|
| Unit Price with VAT: | 8,87000 € |


