
MA4AGSW1 | |
|---|---|
DigiKey Part Number | 1465-1018-ND |
Manufacturer | |
Manufacturer Product Number | MA4AGSW1 |
Description | IC RF SWITCH SPST 50GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPST | |
Frequency Range | 50MHz ~ 50GHz | |
Isolation | 46dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 50GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Die |

