RF Mosfet 50 V 20 mA 2.7GHz ~ 3.1GHz 15dB 180W H-37265J-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 20 mA 2.7GHz ~ 3.1GHz 15dB 180W H-37265J-2
H-37265J-2

GTVA311801FA-V1-R0

DigiKey Part Number
1697-GTVA311801FA-V1-R0TR-ND - Tape & Reel (TR)
1697-GTVA311801FA-V1-R0CT-ND - Cut Tape (CT)
1697-GTVA311801FA-V1-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTVA311801FA-V1-R0
Description
RF MOSFET HEMT 50V H-37265J-2
Customer Reference
Detailed Description
RF Mosfet 50 V 20 mA 2.7GHz ~ 3.1GHz 15dB 180W H-37265J-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
HEMT
Frequency
2.7GHz ~ 3.1GHz
Gain
15dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
20 mA
Power - Output
180W
Voltage - Rated
125 V
Mounting Type
Surface Mount
Package / Case
H-37265J-2
Supplier Device Package
H-37265J-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50346,52060 €17.326,03 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1372,38000 €372,38 €
10361,18500 €3.611,85 €
Digi-Reel®
QuantityUnit PriceExt Price
1372,93000 €372,93 €
10346,52100 €3.465,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:372,38000 €
Unit Price with VAT:450,57980 €