Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00165

DigiKey Part Number
839-54-00165TR-ND - Tape & Reel (TR)
839-54-00165CT-ND - Cut Tape (CT)
839-54-00165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54-00165
Description
CONN JACK R/A SMT 5.5X2.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00165 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
48V
Current Rating (Amps)
6.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
Brass
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.822
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,45720 €114,30 €
5000,43538 €217,69 €
7500,42309 €317,32 €
1.2500,40810 €510,12 €
1.7500,39853 €697,43 €
2.5000,38863 €971,57 €
6.2500,36430 €2.276,88 €
12.5000,34693 €4.336,62 €
25.0000,33039 €8.259,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66400 €6,64 €
250,62240 €15,56 €
500,59240 €29,62 €
1000,56410 €56,41 €
Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66000 €6,60 €
250,63320 €15,83 €
500,61980 €30,99 €
1000,59280 €59,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €