
CLA7 | |
|---|---|
DigiKey Part Number | 1465-CLA7-ND |
Manufacturer | |
Manufacturer Product Number | CLA7 |
Description | IC RF AMP GPS 20MHZ-550MHZ SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 550MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 550MHz | |
P1dB | 12dBm | |
Gain | 12.5dB | |
Noise Figure | 7.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 54mA | |
Test Frequency | 20MHz ~ 550MHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

