
CGHV60075D5-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV60075D5-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV60075D5-GP4 |
Description | RF MOSFET HEMT 50V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 125 mA 6GHz 17dB 75W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 125 mA | |
Power - Output | 75W | |
Voltage - Rated | 150 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 159,24200 € | 1.592,42 € |
| 20 | 153,96850 € | 3.079,37 € |
| 30 | 151,32700 € | 4.539,81 € |
| 50 | 148,39960 € | 7.419,98 € |
| Unit Price without VAT: | 159,24200 € |
|---|---|
| Unit Price with VAT: | 192,68282 € |

