
CGHV14500F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV14500F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV14500F-AMP |
Description | CGHV14500F DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV14500F GaN Transistor 1.2GHz ~ 1.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transistor | |
Frequency | 1.2GHz ~ 1.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV14500F | |
Note | - | |
RF Type | - | |
RF Frequency | 1.2GHz ~ 1.4GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.980,69000 € | 1.980,69 € |
| Unit Price without VAT: | 1.980,69000 € |
|---|---|
| Unit Price with VAT: | 2.396,63490 € |

