
CMPA0060002F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA0060002F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0060002F-AMP |
Description | CMPA0060002F DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CMPA0060002F GaN Transistor 20MHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 20MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA0060002F | |
Note | - | |
RF Type | - | |
RF Frequency | 20MHz ~ 6GHz | |
Function | Transistor | |
Base Product Number |

