
AM-131-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-131-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-131-PIN |
Description | IC RF AMP GPS 5MHZ-500MHZ TO8-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 500MHz TO-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 500MHz | |
P1dB | 19dBm | |
Gain | 11.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 65mA | |
Test Frequency | 5MHz ~ 500MHz | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 219,40756 € | 9.873,34 € |
| Unit Price without VAT: | 219,40756 € |
|---|---|
| Unit Price with VAT: | 265,48315 € |

