RF Mixer IC General Purpose Up/Down Converter 1.4GHz ~ 2.1GHz SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMXSS0013TR-3000

DigiKey Part Number
1465-1336-2-ND - Tape & Reel (TR)
1465-1336-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAMXSS0013TR-3000
Description
MIXER SMT 1400-2100MHZ SOT25-5LD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 1.4GHz ~ 2.1GHz SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Type
General Purpose
Frequency
1.4GHz ~ 2.1GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,82400 €28,24 €
252,59840 €64,96 €
1002,35040 €235,04 €
2502,23216 €558,04 €
5002,16088 €1.080,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,26430 €6.792,90 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,50120 €