RF Directional Coupler 10GHz ~ 30GHz 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-010563-TR1000

DigiKey Part Number
1465-1324-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MACP-010563-TR1000
Description
RF DIR COUPLER 10GHZ-30GHZ 6TDFN
Customer Reference
Detailed Description
RF Directional Coupler 10GHz ~ 30GHz 6-WFDFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10GHz ~ 30GHz
Manufacturer
MACOM Technology Solutions
Insertion Loss
1dB
Packaging
Tape & Reel (TR)
Return Loss
-17.5dB
Part Status
Obsolete
Package / Case
6-WFDFN Exposed Pad
Coupler Type
Standard
Supplier Device Package
6-TDFN (1.5x1.2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.