
MAATSS0017TR | |
|---|---|
DigiKey Part Number | 1465-1294-2-ND - Tape & Reel (TR) 1465-1294-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAATSS0017TR |
Description | RF ATTENUATOR 15.5DB 16LSSOP |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 400 MHz ~ 2.5 GHz 50 Ohms 16-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Attenuation Value | 15.5dB | |
Frequency Range | 400 MHz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,42600 € | 54,26 € |
| 25 | 5,13640 € | 128,41 € |
| 100 | 4,73850 € | 473,85 € |
| 250 | 4,50000 € | 1.125,00 € |
| 500 | 4,33166 € | 2.165,83 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,57460 € |


